Panasonic ERA 4.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB472V
- RS Stock No.:
- 180-9762
- Mfr. Part No.:
- ERA3AEB472V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
PHP1,870.00
(exc. VAT)
PHP2,095.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5,000 unit(s) shipping from February 15, 2027
- Plus 3,500 unit(s) shipping from June 07, 2027
- Plus 10,000 unit(s) shipping from July 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | PHP3.74 | PHP1,870.00 | - |
| 2500 + | PHP3.628 | PHP1,814.00 | 2% |
*price indicative
- RS Stock No.:
- 180-9762
- Mfr. Part No.:
- ERA3AEB472V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 4.7kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Height | 450μm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 4.7kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Height 450μm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Panasonic Series ERA SMD Resistor, 4.7kΩ Resistance, ±0.1 % Tolerance - ERA3AEB472V
This SMD resistor is a high-precision component designed for various electronic applications, including automotive electronics and automation systems. With a resistance Value of 4.7 kΩ and thin film technology, it is Ideal for scenarios that require reliable performance and minimal noise. The resistor's Compact package size of 0603 (1608M) ensures easy integration into circuit designs while maintaining efficiency and functionality.
Features & Benefits
• Low tolerance of ±0.1% ensures high accuracy in circuits
• Outstanding temperature coefficient of ±25 ppm/°C for stability
• Power rating of 0.1W suitable for a range of applications
• Automotive-grade, compliant with AEC-Q200 standards
• Thin film technology for enhanced performance and reliability
• Compact 0603 package size optimises board space
Applications
• Utilised in precision measurement devices
• Employed in automotive electronics for reliable performance
• Integrated into automation systems needing high precision
• Used in custom circuit designs requiring low tolerance
• Suitable for power-sensitive in electronics
What factors contribute to its suitability for automotive applications?
Compliance with AEC-Q200 standards ensures that it meets strict automotive performance requirements. Its low tolerance and stable temperature coefficient enhance reliability in demanding environments commonly found in vehicle electronics.
How does the thin film technology impact performance?
Thin film technology allows for a smaller, more consistent physical layer, leading to better performance characteristics such as improved accuracy and lower noise. This makes it Ideal for applications where precision is crucial.
What considerations should be MADE regarding power rating?
The power rating of 0.1W must be considered when designing circuits to prevent overheating and ensure operational reliability. Overloading can lead to failure, so it is VITAL to keep power consumption within the specified limits.
How does the Compact size affect integration into circuit designs?
The 0603 (1608M) size allows for greater flexibility in PCB layout, giving designers the Ability to save space while accommodating more components. This is especially valuable in Compact electronic devices.
What is the significance of low tolerance in high precision resistors?
A low tolerance of ±0.1% ensures that the resistor consistently meets its specified value, which is Crucial for applications that require precise measurement and control, ultimately enhancing circuit reliability.
Related links
- Panasonic ERA 4.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB472V
- Panasonic ERA 4.7 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % 0.1 W - ERA2VEB4701X
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 33.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 2.21 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 47.5 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
