Panasonic ERA 3.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB392V
- RS Stock No.:
- 180-9758
- Mfr. Part No.:
- ERA3AEB392V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
PHP1,875.00
(exc. VAT)
PHP2,100.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 - 2000 | PHP3.75 | PHP1,875.00 |
| 2500 + | PHP3.638 | PHP1,819.00 |
*price indicative
- RS Stock No.:
- 180-9758
- Mfr. Part No.:
- ERA3AEB392V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.9kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 3.9kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 450μm | ||
Panasonic Series ERA SMD Resistor, 3.9kΩ Resistance, ±0.1 % Tolerance - ERA3AEB392V
This SMD resistor is an essential component for various electronic applications, featuring a resistance Value of 3.9 kΩ. Designed using thin film technology, it offers reliable performance in a Compact 0603 (1608M) package. With a tolerance of ±0.1 % and a power rating of 0.1W, it ensures high precision and reliability even in demanding environments.
Features & Benefits
• High precision ensures accurate performance and reliable readings
• Low tolerance enhances consistency in circuit applications
• Thin film technology provides superior stability and accuracy
• Automotive-grade construction meets stringent reliability standards
• Compact 0603 resistor package facilitates space-saving designs
• Operates effectively at temperatures as low as -55 °C
Applications
• Integrated within automotive electronic control units
• Utilised in precision measurement instruments
• Ideal for PCB designs requiring Compact components
• Applied in industrial automation systems for accurate signal processing
• Employed in various consumer electronics for consistent performance
What is the significance of the low tolerance?
The low tolerance of ±0.1 % ensures that the resistor maintains consistent resistance values across various temperature changes and operational conditions, making it suitable for precision applications.
How does the thin film technology enhance performance?
Thin film technology allows for a uniform material layer that reduces noise and drift, providing better temperature stability and long-term reliability compared to traditional resistor types.
What temperature range can this resistor operate in?
The product can function effectively in temperatures as low as -55 °C, making it suitable for applications in extreme environments without compromising performance.
Related links
- Panasonic ERA 3.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB392V
- Panasonic ERA 3.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 3.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3ARB392V
- Panasonic ERA 3.9 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB392V
- Panasonic ERA 3.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - ERA3ARW392V
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 40.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
