Panasonic ERA 270 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB274V

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 3%

View bulk pricing options

Subtotal (1 reel of 500 units)*

PHP1,732.50

(exc. VAT)

PHP1,940.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
500 - 2000PHP3.465PHP1,732.50-
2500 +PHP3.361PHP1,680.503%

*price indicative

RS Stock No.:
180-9749
Mfr. Part No.:
ERA3AEB274V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

270kΩ

Technology

Thin Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Length

1.6mm

Standards/Approvals

RoHS

Height

450μm

Termination Style

Solder

Width

800μm

Panasonic ERA Series SMD Resistor, 270 kΩ Resistance, ±0.1 % Tolerance - ERA3AEB274V


This SMD resistor is a high-precision thin film resistor designed for diverse applications within the electronics sector. With a resistance Value of 270 kΩ, it is encased in a Compact 0603 (1608M) package, making it Ideal for space-constrained applications. This resistor boasts a temperature coefficient of ±25 ppm/°C and a power rating of 0.1 W, demonstrating its suitability for a variety of tasks. Its compliance with AEC-Q200 standards ensures reliability in automotive applications, making it a pivotal component for professionals in the electrical and mechanical industries.

Features & Benefits


• High accuracy with a tolerance of ±0.1%
• Compact dimensions suitable for dense PCB layouts
• AEC-Q200 compliant for automotive reliability
• Temperature coefficient ensures stable performance over a range
• Low power rating of 0.1 W, Ideal for low-power applications
• Thin film technology enhances performance consistency

Applications


• Utilised in automotive where precision is critical
• Effective in consumer electronics for stable voltage regulation
• Implemented in telecommunications equipment for signal integrity
• Used in industrial automation systems for reliable performance

What is the significance of the resistance Value in practical scenarios?


The resistance Value of 270 kΩ is pivotal for applications requiring precise control of current flow, allowing for accurate signal processing and minimal noise interference.

How does the temperature coefficient affect the performance of this component?


A temperature coefficient of ±25 ppm/°C indicates minimal resistance variation with temperature changes, ensuring that the resistor maintains consistent performance across varying environmental conditions.

In what situations would low tolerance resistors be particularly advantageous?


Low tolerance resistors are essential in circuits where accuracy is paramount, such as in precision measurement systems, improving overall circuit performance by reducing error margins.

Why is AEC-Q200 compliance important for automotive components?


AEC-Q200 compliance signifies that the component adheres to stringent automotive standards, ensuring reliability and durability under challenging conditions encountered in automotive environments.

How does the thin film technology enhance the effectiveness of the resistor?


Thin film technology results in a more uniform layer of resistive material, leading to better performance characteristics, including lower noise and higher stability in various applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy