Panasonic ERA 2.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB272V
- RS Stock No.:
- 180-9748
- Mfr. Part No.:
- ERA3AEB272V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
PHP1,634.50
(exc. VAT)
PHP1,830.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,000 unit(s) shipping from November 02, 2026
- Plus 5,000 unit(s) shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 - 2000 | PHP3.269 | PHP1,634.50 |
| 2500 + | PHP3.171 | PHP1,585.50 |
*price indicative
- RS Stock No.:
- 180-9748
- Mfr. Part No.:
- ERA3AEB272V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 2.7kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 2.7kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 450μm | ||
Panasonic Series ERA SMD Resistor, 2.7kΩ Resistance, ±0.1 % Tolerance - ERA3AEB272V
This SMD resistor is a high-precision component designed for various electronic applications. With a resistance Value of 2.7 kΩ, it is an Ideal choice for precision circuits where stability is crucial. Encased in a Compact 0603 resistor package, it seamlessly integrates into circuit boards while ensuring minimal space occupation. Featuring a power rating of 0.1W and robust thin film technology, it promises reliable performance in demanding conditions.
Features & Benefits
• Features a low tolerance of ±0.1% for high accuracy in measurements
• Thermal stability with a temperature coefficient of ±25 ppm/°C
• Complying with AEC-Q200 standards for automotive reliability
• Suitable for use in temperature extremes ranging from -55 °C
• Designed to operate effectively under a power rating of 0.1W
• Utilises thin film technology for enhanced performance consistency
Applications
• Ideal for automotive needing Durable components
• Utilised in sophisticated electronic circuits across industries
• Suitable for precision measurement devices requiring high accuracy
• Effective in consumer electronics where space-saving is essential
• Employed in industrial automation systems for consistent performance
What makes this component suitable for automotive applications?
It meets AEC-Q200 compliance, ensuring reliability in harsh automotive environments while operating efficiently in extreme temperatures.
How does the tolerance impact circuit performance?
A low tolerance of ±0.1% contributes to precise signal conditioning and ensures minimal deviation, which is VITAL for high-stakes electronic designs.
Can this resistor withstand different environmental conditions?
Yes, it operates effectively in temperatures ranging from -55 °C, making it versatile for various climatic conditions encountered in electronics fields.
What advantages does thin film technology offer over traditional resistors?
Thin film technology provides superior consistency, outstanding durability, and lower noise levels, making it the preferred choice in high-precision applications.
Related links
- Panasonic ERA 2.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB272V
- Panasonic ERA 2.7 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3ARB272V
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 33.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 2.21 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 47.5 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
