Panasonic ERA 18 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB183V
- RS Stock No.:
- 180-9741
- Mfr. Part No.:
- ERA3AEB183V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save PHP335.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
PHP2,240.00
(exc. VAT)
PHP2,510.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4,000 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | PHP4.48 | PHP2,240.00 | - |
| 2500 + | PHP4.346 | PHP2,173.00 | PHP335.00 |
*price indicative
- RS Stock No.:
- 180-9741
- Mfr. Part No.:
- ERA3AEB183V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 18kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 18kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
Length 1.6mm | ||
Width 800μm | ||
Panasonic Series ERA SMD Resistor, 18kΩ Resistance, ±0.1 % Tolerance - ERA3AEB183V
This SMD resistor is a precision component designed for a range of electronic applications. With a resistance Value of 18 kΩ and a Compact 0603 package, it offers a reliable solution for modern circuit designs. Engineered using thin film technology, this resistor ensures enhanced accuracy and stability, making it Ideal for high-performance settings.
Features & Benefits
• Provides precise resistance of 18 kΩ for accurate circuit performance
• Utilises thin film technology for improved reliability
• Maintains a narrow tolerance of ±0.1% for consistent results
• Rated for 0.1W power, suitable for low-power applications
• Exhibits a temperature coefficient of ±25 ppm/°C for thermal stability
• Complies with AEC-Q200 for automotive-grade applications
Applications
• Used in automotive electronics requiring high precision and reliability
• Ideal for signal processing and communication devices
• Suitable for precision measurement instruments
• Employed in safety-critical in the aerospace sector
What is the impact of the tolerance on circuit performance?
A tolerance of ±0.1% ensures that the resistor maintains its resistance Value closely, minimising variations that could lead to performance issues in sensitive electronic circuits.
How does the temperature coefficient affect its performance in varied environments?
The temperature coefficient of ±25 ppm/°C indicates that the resistance Value changes minimally with temperature fluctuations, ensuring stable operation in varying conditions.
In which scenarios would this resistor be preferable over others?
This resistor is preferable in applications demanding high accuracy and stability, such as automotive electronics, where performance and reliability are crucial.
What are the key advantages of using thin film technology in resistors?
Thin film technology enhances resistance precision and minimises noise, making these resistors Ideal for high-frequency and high-stability applications.
Related links
- Panasonic ERA 18 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB183V
- Panasonic ERA 18 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3ARB183V
- Panasonic ERA 18 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB183V
- Panasonic ERA 18 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB183V
- Panasonic ERA 18 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ± 0.1 % Surface 0.06 W - ERA2AEB183X
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
