Panasonic ERA 180 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB181V
- RS Stock No.:
- 180-9739
- Mfr. Part No.:
- ERA3AEB181V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save PHP230.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
PHP1,533.50
(exc. VAT)
PHP1,717.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | PHP3.067 | PHP1,533.50 | - |
| 2500 + | PHP2.975 | PHP1,487.50 | PHP230.00 |
*price indicative
- RS Stock No.:
- 180-9739
- Mfr. Part No.:
- ERA3AEB181V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 180Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Height | 450μm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 180Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Height 450μm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Panasonic ERA Series SMD Resistor, 180Ω Resistance, ±0.1 % Tolerance - ERA3AEB181V
This SMD resistor is a high-precision component designed for various electronic applications. With a resistance of 180 Ω, it is manufactured using thin film technology and comes in a Compact 0603 (1608M) package. This component ensures reliable performance across a wide temperature range, from -55°C to +155°C, making it suitable for different automotive and industrial uses.
Features & Benefits
• Provides high precision with a tolerance of ±0.1 %
• Supports a power rating of 0.1 W for efficient performance
• Functions well over a broad temperature coefficient of ±25 ppm/°C
• Complies with automotive standards, ensuring dependability
• Designed as a 0603 resistor package for Compact applications
• Suitable for demanding environments requiring low tolerance
• Supports a power rating of 0.1 W for efficient performance
• Functions well over a broad temperature coefficient of ±25 ppm/°C
• Complies with automotive standards, ensuring dependability
• Designed as a 0603 resistor package for Compact applications
• Suitable for demanding environments requiring low tolerance
Applications
• Used in automotive electronic control units for precise signal processing
• Ideal for consumer electronics requiring detailed circuit performance
• Implemented in industrial machinery for consistent functionality
• Effective in telecommunications devices for signal integrity
• Utilised in automation systems where reliability is Crucial
• Ideal for consumer electronics requiring detailed circuit performance
• Implemented in industrial machinery for consistent functionality
• Effective in telecommunications devices for signal integrity
• Utilised in automation systems where reliability is Crucial
What temperature range can this component withstand?
It operates effectively in temperatures ranging from -55°C to +155°C, suitable for diverse environments.
How does the tolerance of this resistor impact its performance?
With a tolerance of ±0.1 %, it ensures minimal deviation from its specified resistance, enhancing accuracy in circuit functionality.
What makes this component compliant with automotive standards?
It meets the AEC-Q200 automotive standard, ensuring it performs reliably under the rigorous conditions typically found in automotive applications.
Can this resistor be used in high-temperature applications?
Yes, it is designed to perform well in high-temperature environments, functioning correctly up to +155°C.
What factors contribute to its high precision?
The use of thin film technology and low tolerance ensures that the resistor delivers consistent and accurate resistance values throughout its operational range.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 180 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB181V
- Panasonic ERA 180 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB184V
- Panasonic ERA 180 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB184V
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 33.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 3.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
