Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB103V
- RS Stock No.:
- 180-4527
- Mfr. Part No.:
- ERA3APB103V
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 2500 more to save PHP1,125.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
PHP7,488.50
(exc. VAT)
PHP8,387.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 10,000 unit(s) ready to ship from another location
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | PHP14.977 | PHP7,488.50 | - |
| 2500 + | PHP14.527 | PHP7,263.50 | PHP1,125.00 |
*price indicative
- RS Stock No.:
- 180-4527
- Mfr. Part No.:
- ERA3APB103V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -15 ppm/°C, +15 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Length | 1.6mm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -15 ppm/°C, +15 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Length 1.6mm | ||
Width 800μm | ||
Panasonic ERA Series SMD Resistor, 10 kΩ Resistance, ±0.1 % Tolerance - ERA3APB103V
Features & Benefits
• Provides a low tolerance of ±0.1% for enhanced precision
• Features a power rating of 0.1 W suitable for Compact applications
• Complies with AEC-Q200 for automotive reliability and performance
• Exhibits a temperature coefficient of ±15 ppm/°C for minimal drift
• Compact 0603 package size enhances design flexibility
Applications
• Integrated into electrical systems where space is constrained
• Suitable for automation components demanding temperature stability
• Can be used in consumer electronics for reliable performance
What makes this resistor suitable for automotive applications?
How does the temperature coefficient affect performance?
What advantages does the thin film technology provide compared to other types?
How does the 0.1 W power rating influence circuit design?
Why is low tolerance important in circuit applications?
Related links
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB103V
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB103V
- Panasonic ERA 10 kΩ, 0402 Thin Film Surface Mount Resistor ± 0.1 % 0.1 W - ERA2VEB1002X
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 12.4 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
