Vishay MMB0207 2.7 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 1 W - MMB02070C2708FB200
- RS Stock No.:
- 180-4166
- Mfr. Part No.:
- MMB02070C2708FB200
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
PHP16,780.00
(exc. VAT)
PHP18,800.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP8.39 | PHP16,780.00 |
*price indicative
- RS Stock No.:
- 180-4166
- Mfr. Part No.:
- MMB02070C2708FB200
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2.7Ω | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MMB0207 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Width | 12mm | |
| Standards/Approvals | RoHS | |
| Length | 5.8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 2.7Ω | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 350V | ||
Power Rating 1W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MMB0207 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Width 12mm | ||
Standards/Approvals RoHS | ||
Length 5.8mm | ||
MMB 0207 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Metal Electrode Leadless Face SMT Resistors
Approvals
EN 140401-803
Related links
- Vishay MMB0207 2.7 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 1 W - MMB02070C2708FB200
- Vishay MMB0207 1 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 1 W - MMB02070C1001FB200
- Vishay MMB0207 22 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 1 W - MMB02070C2209FB200
- Vishay MMB0207 12 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C1209FB200
- Vishay MMB0207 27 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C2709FB200
- Vishay MMB0207 390 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C3903FB200
- Vishay MMB0207 1.5 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C1508FB200
- Vishay MMB0207 560 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C5603FB200