Vishay MMB0207 22 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 1 W - MMB02070C2209FB200

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

PHP10,820.00

(exc. VAT)

PHP12,120.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +PHP5.41PHP10,820.00

*price indicative

RS Stock No.:
180-4161
Mfr. Part No.:
MMB02070C2209FB200
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

22Ω

Technology

Thin Film

Package/Case

0207

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

350V

Power Rating

1W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MMB0207

Pin Count

2

Maximum Operating Temperature

125°C

Length

5.8mm

Width

12mm

Termination Style

Solder

Standards/Approvals

RoHS

MMB 0207 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy