Vishay MMA 75 Ω, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.07 W - MMA02040E7509BB100
- RS Stock No.:
- 180-4129
- Mfr. Part No.:
- MMA02040E7509BB100
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP78,726.00
(exc. VAT)
PHP88,173.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP26.242 | PHP78,726.00 |
*price indicative
- RS Stock No.:
- 180-4129
- Mfr. Part No.:
- MMA02040E7509BB100
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 75Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | ±0.1 % | |
| Packaging | Tube | |
| Power Rating | 0.07W | |
| Voltage | 200 V | |
| Temperature Coefficient | -15 ppm/°C, +15 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MMA | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 3.6mm | |
| Width | 1.4 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 75Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance ±0.1 % | ||
Packaging Tube | ||
Power Rating 0.07W | ||
Voltage 200 V | ||
Temperature Coefficient -15 ppm/°C, +15 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MMA | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 3.6mm | ||
Width 1.4 mm | ||
MMA 0204 Precision MELF 0.1% Resistors
Advanced thin film technology
Superior stability: Class 0.05
Wide precision range: 43 Ω to 220kΩ
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Surface Mount - MELF
Approvals
EN 140401-803
Related links
- Vishay MMA 75 Ω, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.07 W - MMA02040E7509BB100
- Vishay MMA 220 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.07 W - MMA02040E2203BB100
- Vishay MMA 1.5 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.07 W - MMA02040E1501BB100
- Vishay MMA 51 Ω, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.07 W - MMA02040E5109BB100
- Vishay MMA 33 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.07 W - MMA02040E3302BB100
- Vishay MMA 2.4 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.07 W - MMA02040E2401BB100
- Vishay MMA 750 Ω, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.07 W - MMA02040E7500BB100
- Vishay MMA 200 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.07 W - MMA02040E2003BB100
