Vishay MMU 43kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- RS Stock No.:
- 180-3305
- Mfr. Part No.:
- MMU01020C4302FB300
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-3305
- Mfr. Part No.:
- MMU01020C4302FB300
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 43kΩ | |
| Technology | Thin Film | |
| Package/Case | Melf 0102 | |
| Tolerance | ±1% | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±50ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | MMU | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 43kΩ | ||
Technology Thin Film | ||
Package/Case Melf 0102 | ||
Tolerance ±1% | ||
Power Rating 0.2W | ||
Temperature Coefficient ±50ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series MMU | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
MMU 0102 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Metal Electrode Leadless Face SMT Resistors
Approvals
EN 140401-803
Related links
- Vishay MMU0102 5.1kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Vishay CRCW-HP e3 33.2Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.2W
- Vishay PATT 4.87Ω, 0805 (2012M) Thin Film SMD Resistor ±1% 0.2W
- Vishay CRCW-HP 470Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.2W
- TE Connectivity CRGH 100kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W
- TE Connectivity CRGH 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W
- TE Connectivity CRGH 100Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W
- Vishay MMU 120 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1200FB300
