Panasonic ERA 28 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB2802V
- RS Stock No.:
- 179-9627
- Mfr. Part No.:
- ERA3AEB2802V
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
PHP1,004.50
(exc. VAT)
PHP1,125.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2,000 unit(s) ready to ship from another location
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 750 | PHP4.018 | PHP1,004.50 | - |
| 1000 - 2250 | PHP3.938 | PHP984.50 | 1% |
| 2500 + | PHP3.859 | PHP964.75 | 3% |
*price indicative
- RS Stock No.:
- 179-9627
- Mfr. Part No.:
- ERA3AEB2802V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 28kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | |
| Width | 800μm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 28kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | ||
Width 800μm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 450μm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Size 0603 0.1W 0.1% 25ppm Metal Film Chip Resistors, 27.4kΩ → 330kΩ
Applications
Standards
Related links
- Panasonic ERA 28 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB2802V
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 33.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 3.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.76 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 1.91 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
