Panasonic ERA 51 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB513V

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
179-9595
Mfr. Part No.:
ERA3AEB513V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

51kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Width

800μm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Termination Style

Solder

Height

450μm

COO (Country of Origin):
JP

Panasonic Series ERA SMD Resistor, 51kΩ Resistance, 0.1W Power Rating - ERA3AEB513V


This SMD resistor is a high precision component designed for use in automotive and electronic applications. With a resistance Value of 51 kΩ, this thin film variant ensures low tolerance and reliable performance stability. Packaged in the Compact 0603 (1608M) size, it is suitable for space-constrained designs.

Features & Benefits


• Provides a resistance Value of 51 kΩ for precise functionality

• Utilises thin film technology for enhanced reliability

• Packaged in the Compact 0603 (1608M) format for efficient space use

• Offers a minimal tolerance of ±0.1% for accurate performance

• Complies with AEC-Q200 standards for automotive applications

• Features a temperature coefficient of ±25 ppm/°C for stability

Applications


• Ideal for use in automotive control systems

• Utilised in precision signal processing circuits

• Suitable for requiring high reliability

• Employed in various electronic devices and systems

What advantages does a low tolerance of ±0.1% provide in practical use?


A low tolerance allows for more accurate and consistent electrical performance, making the component particularly beneficial for applications demanding high precision in circuit behaviour.

How does the thin film technology improve the performance of this resistor?


Thin film technology offers improved thermal stability and a high level of uniformity in resistance values, leading to enhanced reliability and longer life in various electrical conditions.

What does the AEC-Q200 compliance indicate about the resistor's suitability?


AEC-Q200 compliance indicates that the resistor meets stringent automotive quality standards, making it suitable for use in automotive environments where reliability and performance are critical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy