KOA WK73R 470 Ω, 1020 Thick Film Surface Mount Resistor ±1 % 1 W - WK73R2HTTE4700F
- RS Stock No.:
- 178-6942
- Mfr. Part No.:
- WK73R2HTTE4700F
- Manufacturer:
- KOA
This image is representative of the product range
Add 1250 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
PHP2,303.00
(exc. VAT)
PHP2,579.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,750 left, ready to ship from another location
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 1000 | PHP9.212 | PHP2,303.00 | - |
| 1250 - 2250 | PHP8.56 | PHP2,140.00 | 7% |
| 2500 + | PHP8.157 | PHP2,039.25 | 11% |
*price indicative
- RS Stock No.:
- 178-6942
- Mfr. Part No.:
- WK73R2HTTE4700F
- Manufacturer:
- KOA
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 470Ω | |
| Technology | Thick Film | |
| Resistor Type | Wide Terminal | |
| Package/Case | 1020 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Plastic | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | WK73R | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 2.5mm | |
| Width | 5mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 470Ω | ||
Technology Thick Film | ||
Resistor Type Wide Terminal | ||
Package/Case 1020 | ||
Tolerance ±1 % | ||
Packaging Embossed Plastic | ||
Power Rating 1W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series WK73R | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 2.5mm | ||
Width 5mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Height 600μm | ||
- COO (Country of Origin):
- JP
KOA SMD Resistor
Features and Benefits
Applications
Certifications
Related links
- KOA WK73R 470 Ω, 1020 Thick Film Surface Mount Resistor ±1 % 1 W - WK73R2HTTE4700F
- KOA WK73R 470 Ω, 0612 Thick Film Surface Mount Resistor ±1 % 0.75 W - WK73R2BTTD4700F
- KOA WK73R 33 Ω, 1020 Thick Film Surface Mount Resistor ±1 % 1 W - WK73R2HTTE33R0F
- KOA WK73R 1 kΩ, 1020 Thick Film Surface Mount Resistor ±1 % 1 W - WK73R2HTTE1001F
- KOA WK73R 15 Ω, 1020 Thick Film Surface Mount Resistor ±1 % 1 W - WK73R2HTTE15R0F
- KOA WK73R 68 Ω, 1020 Thick Film Surface Mount Resistor ±1 % 1 W - WK73R2HTTE68R0F
- KOA WK73R 100 Ω, 1020 Thick Film Surface Mount Resistor ±1 % 1 W - WK73R2HTTE1000F
- KOA WK73R 220 Ω, 1020 Thick Film Surface Mount Resistor ±1 % 1 W - WK73R2HTTE2200F
