KOA SG73S 8.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - SG73S2ATTD8201F

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

PHP1,053.50

(exc. VAT)

PHP1,180.00

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 2,500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
500 - 2000PHP2.107PHP1,053.50
2500 +PHP1.956PHP978.00

*price indicative

RS Stock No.:
178-6866
Mfr. Part No.:
SG73S2ATTD8201F
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

8.2kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

0805

Packaging

Pitch Punch Paper

Tolerance

±1 %

Power Rating

0.5W

Voltage

400V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

SG73S

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Width

1.25mm

Termination Style

Solder

Height

500μm

Length

2mm

COO (Country of Origin):
JP
Superior to RK73B/RK73H series in pulse withstanding voltage and high power

Pulse withstanding, down to ±0.5% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy