KOA SG73P 1.5 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - SG73P2ATTD1501F
- RS Stock No.:
- 178-6845
- Mfr. Part No.:
- SG73P2ATTD1501F
- Manufacturer:
- KOA
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
PHP1,053.50
(exc. VAT)
PHP1,180.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 - 2000 | PHP2.107 | PHP1,053.50 |
| 2500 + | PHP1.818 | PHP909.00 |
*price indicative
- RS Stock No.:
- 178-6845
- Mfr. Part No.:
- SG73P2ATTD1501F
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 1.5kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Pitch Punch Paper | |
| Power Rating | 0.5W | |
| Voltage | 400V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | SG73P | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 1.5kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Pitch Punch Paper | ||
Power Rating 0.5W | ||
Voltage 400V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series SG73P | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Length 2mm | ||
- COO (Country of Origin):
- JP
Superior to RK73B/RK73H series in pulse withstanding voltage and high power
Pulse withstanding, down to ±0.5% tolerance
Related links
- KOA SG73P 1.5 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - SG73P2ATTD1501F
- KOA SG73P 1.5 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - SG73P2ATTD1R50F
- KOA SG73P 3.3 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - SG73P2ATTD3R30F
- KOA SG73P 3.3 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - SG73P2ATTD3301F
- KOA SG73P 1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - SG73P2ATTD1R00F
- KOA SG73P 150 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - SG73P2ATTD1500F
- KOA SG73P 6.8 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - SG73P2ATTD6801F
- KOA SG73P 47 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - SG73P2ATTD47R0F
