KOA UR73 33 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - UR732BTTD33L0F

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

PHP6,570.50

(exc. VAT)

PHP7,359.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
500 - 2000PHP13.141PHP6,570.50
2500 +PHP12.016PHP6,008.00

*price indicative

RS Stock No.:
178-6543
Mfr. Part No.:
UR732BTTD33L0F
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

33mΩ

Technology

Thick Film

Resistor Type

Low Resistance

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.25W

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

UR73

Maximum Operating Temperature

125°C

Height

550μm

Standards/Approvals

RoHS

Termination Style

Solder

Width

1.6mm

Length

2mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The KOA UR73 current sensing chip resistor having power of 0.5W and termination material is Sn. Packaging of 7" punched paper tape. It is having tolerance of ±1% and having nominal resistance of 33mΩ.

Very low resistance, high precision reliability

Utilization of thick film

Low T.C.R. achieved (±100 ppm/°C)

Products with lead-free terminations meet EU RoHS requirements. EU RoHS regulation is not intended for Pb-glass contained in electrode, resistor element and glass.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy