KOA HV73 560 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732ATTD5603F

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save 6%

View bulk pricing options

Subtotal (1 reel of 500 units)*

PHP3,906.00

(exc. VAT)

PHP4,374.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
500 - 1000PHP7.812PHP3,906.00-
1500 - 2000PHP7.306PHP3,653.006%
2500 +PHP6.471PHP3,235.5017%

*price indicative

RS Stock No.:
178-6161
Mfr. Part No.:
HV732ATTD5603F
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

560kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

High Voltage

Package/Case

0805

Packaging

Pitch Punch Paper

Tolerance

±1 %

Power Rating

0.25W

Voltage

400V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

HV73

Maximum Operating Temperature

155°C

Standards/Approvals

EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8, RoHS

Width

1.25mm

Height

500μm

Termination Style

Solder

Length

2mm

COO (Country of Origin):
JP
Superior to RK73 series in maximum working voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy