KOA HV73 5.6 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732BTTD5604F

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-6108
Mfr. Part No.:
HV732BTTD5604F
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

5.6mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

High Voltage

Package/Case

1206

Tolerance

±1 %

Packaging

Pitch Punch Paper

Voltage

800V

Power Rating

0.25W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

HV73

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

3.2mm

Height

600μm

Standards/Approvals

EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8, RoHS

Width

1.6mm

COO (Country of Origin):
JP
Superior to RK73 series in maximum working voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy