KOA HV73 680 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732BTTD6803F

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

PHP30,050.00

(exc. VAT)

PHP33,650.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +PHP6.01PHP30,050.00

*price indicative

RS Stock No.:
178-6086
Mfr. Part No.:
HV732BTTD6803F
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

680kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

High Voltage

Package/Case

1206

Tolerance

±1 %

Packaging

Pitch Punch Paper

Power Rating

0.25W

Voltage

800V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

HV73

Maximum Operating Temperature

155°C

Length

3.2mm

Height

600μm

Width

1.6mm

Termination Style

Solder

Standards/Approvals

EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8, RoHS

COO (Country of Origin):
JP
Superior to RK73 series in maximum working voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy