Panasonic ERJ 110 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ2RKF1103X
- RS Stock No.:
- 176-3543
- Distrelec Article No.:
- 304-30-738
- Mfr. Part No.:
- ERJ2RKF1103X
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
PHP533.00
(exc. VAT)
PHP597.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 27,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | PHP0.533 | PHP533.00 |
| 5000 + | PHP0.479 | PHP479.00 |
*price indicative
- RS Stock No.:
- 176-3543
- Distrelec Article No.:
- 304-30-738
- Mfr. Part No.:
- ERJ2RKF1103X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 110kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Length | 1mm | |
| Termination Style | Solder | |
| Width | 500μm | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 110kΩ | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Length 1mm | ||
Termination Style Solder | ||
Width 500μm | ||
Height 350μm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 110 kΩ Resistance, 0.1W Power Rating - ERJ2RKF1103X
This SMD resistor is designed for high-precision applications, offering a resistance Value of 110 kΩ. With a Compact package size of 0402 (1005M), this thick film SMD resistor is suitable for various electronic circuits. It features a tolerance of ±1% and operates effectively within a temperature range of -55°C to +155°C. The component is compliant with automotive standards, ensuring reliability in critical automotive applications.
Features & Benefits
• Provides stable resistance value, ensuring consistent performance in circuits
• Designed with thick film technology for enhanced durability
• Supports a wide operating temperature range for versatile applications
• Low tolerance ensures high precision for critical measurements
• AEC-Q200 compliant, making it suitable for automotive environments
• Compact dimensions allow for space-efficient circuit designs
• Designed with thick film technology for enhanced durability
• Supports a wide operating temperature range for versatile applications
• Low tolerance ensures high precision for critical measurements
• AEC-Q200 compliant, making it suitable for automotive environments
• Compact dimensions allow for space-efficient circuit designs
Applications
• Used in automotive electronic systems for reliable performance
• Suitable for modern electronic devices requiring precise resistance
• Applied in industrial automation components for signal processing
• Utilised in consumer electronics for consistent power management
• Implemented in circuit boards where space is a constraint
• Suitable for modern electronic devices requiring precise resistance
• Applied in industrial automation components for signal processing
• Utilised in consumer electronics for consistent power management
• Implemented in circuit boards where space is a constraint
What advantages does the 0402 package size offer in circuit design?
The 0402 package size allows for high-density circuit layouts, optimising space on PCB designs while maintaining performance integrity in electronic applications.
How does the temperature coefficient impact the performance of this resistor?
With a temperature coefficient of ±100 ppm/°C, its performance remains stable across temperature variations, essential for applications in fluctuating environmental conditions.
What specific features make this resistor suitable for automotive applications?
The AEC-Q200 compliance ensures it meets rigorous automotive standards, providing reliability and safety in critical automotive electronic systems, where failure is not an option.
Related links
- Panasonic ERJ 110 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ2RKF1103X
- Panasonic ERJ H2R 3.9 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF3901X
- Panasonic ERJ H2R 47 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF4702X
- Panasonic ERJ H2R 39 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF3902X
- Panasonic ERJ 43 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ2RKF4302X
- Panasonic ERJ H2R 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2202X
- Panasonic ERJ 7.5 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ2RKF7501X
- Panasonic ERJ H2R 56 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF56R0X
