Panasonic ERJ 22 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF2202V
- RS Stock No.:
- 176-3483
- Mfr. Part No.:
- ERJ3EKF2202V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP736.00
(exc. VAT)
PHP824.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,000 unit(s) ready to ship from another location
- Plus 141,000 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP0.736 | PHP736.00 |
*price indicative
- RS Stock No.:
- 176-3483
- Mfr. Part No.:
- ERJ3EKF2202V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 22kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 800μm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 22kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 800μm | ||
Length 1.6mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 22 kΩ Resistance, ±1 % Tolerance - ERJ3EKF2202V
This SMD resistor is a high-precision component designed for electronic applications, particularly in automotive and industrial sectors. With a resistance Value of 22 kΩ, this thick film resistor comes in the Compact 0603 (1608M) package. It operates effectively within temperature ranges from -55 °C to +155 °C and has a power rating of 0.1 W, ensuring robustness across a variety of environments.
Features & Benefits
• Designed with ±1% tolerance for accurate performance
• Capable of withstanding high and low temperatures
• Small footprint Ideal for space-constrained layouts
• Suitable for automotive applications meeting AEC-Q200 standards
• Utilises thick film technology for enhanced reliability
• Offers efficiency with low power consumption at 0.1 W
• Capable of withstanding high and low temperatures
• Small footprint Ideal for space-constrained layouts
• Suitable for automotive applications meeting AEC-Q200 standards
• Utilises thick film technology for enhanced reliability
• Offers efficiency with low power consumption at 0.1 W
Applications
• Used for automotive circuit designs requiring precise resistances
• Ideal for in consumer electronics and automation
• Employed in industrial machinery for voltage divider circuits
• Utilised in communication devices needing compact, reliable components
• Suitable for control systems that require high precision
• Ideal for in consumer electronics and automation
• Employed in industrial machinery for voltage divider circuits
• Utilised in communication devices needing compact, reliable components
• Suitable for control systems that require high precision
What are the implications of the specified tolerance?
The ±1% tolerance ensures that the resistor maintains its specified resistance Value across various operating conditions, minimising circuit variations and enhancing reliability in precise applications.
Can this resistor withstand extreme environmental conditions?
Yes, it is rated for extreme temperatures, making it suitable for both low and high-temperature environments, ensuring stable operation in diverse conditions.
How does the technology used in the resistor affect its performance?
Utilising thick film technology, this resistor enhances durability and stability over time, providing consistent performance under a range of operational stresses.
What makes this component suitable for automotive applications?
It adheres to AEC-Q200 standards, ensuring it meets the strict reliability and safety requirements essential for automotive electronics.
Related links
- Panasonic ERJ 22 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF2202V
- Panasonic ERJ 22 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF22R0V
- Panasonic ERJ H2R 560 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF5600X
- Panasonic ERJ H2R 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2202X
- Panasonic ERJ H2R 47 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF4702X
- Panasonic ERJ H2R 1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1001X
- Panasonic ERJ H2R 68 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF6802X
- Panasonic ERJ H2R 39 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF3902X
