Panasonic ERJ 59 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF5902V
- RS Stock No.:
- 176-0849
- Mfr. Part No.:
- ERJ6ENF5902V
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 176-0849
- Mfr. Part No.:
- ERJ6ENF5902V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 59kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.12W | |
| Voltage | 150V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Height | 600μm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 59kΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.12W | ||
Voltage 150V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Height 600μm | ||
Length 2mm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 1.25mm | ||
- COO (Country of Origin):
- CN
Small size and lightweight
High reliability
Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both reflow and flow soldering
Low Resistance Tolerance
ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Type : ±1 %
ERJ1R, 2R, 3R, 6R Type : ±0.5 %
Related links
- Panasonic ERJ 59 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF5902V
- Panasonic ERJ 5.62 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF5621V
- Panasonic ERJ 402 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF4023V
- Panasonic ERJ 3 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF3001V
- Panasonic ERJ 820 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF8200V
- Panasonic ERJ 32.4 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF3242V
- Panasonic ERJ 41.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF4122V
- Panasonic ERJ 806 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF8060V
