Panasonic ERJ 39.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJ6ENF3922V
- RS Stock No.:
- 176-0838
- Mfr. Part No.:
- ERJ6ENF3922V
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-0838
- Mfr. Part No.:
- ERJ6ENF3922V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 39.2kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Height | 600μm | |
| Width | 1.25mm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 39.2kΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Height 600μm | ||
Width 1.25mm | ||
Length 2mm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 39.2 kΩ Resistance, ±1 % Tolerance - ERJ6ENF3922V
This SMD resistor is a high-precision electronic component designed for various applications within automation, electronics, and electrical systems. With a resistance Value of 39.2 kΩ, it is housed in a Compact 0805 (2012M) package, making it suitable for space-constrained designs. This thick film SMD resistor offers a tolerance of ±1%, ensuring accuracy in sensitive circuit applications while operating reliably across a wide temperature range of -55 °C to +155 °C.
Features & Benefits
• Provides a resistance of 39.2 kΩ for precise control in circuits
• Certified to AEC-Q200 standards for automotive applications
• Offers a power rating of 0.125W suitable for various uses
• Features thick film technology for enhanced performance and stability
• Compact 0805 package optimises layout space on PCBs
• ±1% tolerance guarantees high accuracy for critical applications
• Certified to AEC-Q200 standards for automotive applications
• Offers a power rating of 0.125W suitable for various uses
• Features thick film technology for enhanced performance and stability
• Compact 0805 package optimises layout space on PCBs
• ±1% tolerance guarantees high accuracy for critical applications
Applications
• Utilised in automotive electronic control units
• Ideal for signal processing in communication devices
• Employed in power management circuits
• Suitable for precision measurement tools and equipment
• Used extensively in consumer electronics for reliability
• Ideal for signal processing in communication devices
• Employed in power management circuits
• Suitable for precision measurement tools and equipment
• Used extensively in consumer electronics for reliability
How does the resistance Value affect circuit design?
The 39.2 kΩ resistance helps regulate current flow, ensuring components operate within specified limits, thus preventing damage and ensuring efficient functionality.
What environments can this component operate in?
It operates effectively in a wide temperature range from -55 °C to +155 °C, making it suitable for harsh environments typically encountered in automotive and industrial applications.
What advantage does thick film technology provide in this resistor?
Thick film technology enhances the resistor's stability and durability, ensuring consistent performance across a range of operating conditions, which is Crucial for high-reliability applications.
Can this component be used in low-power devices?
Yes, it has a power rating of 0.125W, making it suitable for low-power applications without the risk of overheating or failing.
How does tolerance affect performance in sensitive devices?
With a tolerance of ±1%, this component ensures that the resistance remains within narrow limits, essential for maintaining accuracy in sensitive electronic applications.
Related links
- Panasonic ERJ 39.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJ6ENF3922V
- Panasonic ERJ 39.2 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF3922V
- Panasonic ERJ H3E 2.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJH3EF2701V
- Panasonic ERJ H3E 82 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJH3EF8202V
- Panasonic ERJ H3E 270 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJH3EF2700V
- Panasonic ERJ H3E 820 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJH3EF8200V
- Panasonic ERJ H3E 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJH3EF1001V
- Panasonic ERJ H3E 68 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJH3EF6802V
