Panasonic ERJ 200 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF2003V

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save PHP120.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

PHP2,455.00

(exc. VAT)

PHP2,750.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 145,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
5000 - 5000PHP0.491PHP2,455.00-
10000 - 20000PHP0.479PHP2,395.00PHP120.00
25000 +PHP0.467PHP2,335.00PHP600.00

*price indicative

RS Stock No.:
175-5753
Mfr. Part No.:
ERJ3EKF2003V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

200kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

1.6mm

Width

800μm

Height

450μm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

COO (Country of Origin):
CN

Panasonic ERJ Series SMD Resistor, 200 kΩ Resistance, ±1 % Tolerance - ERJ3EKF2003V


This SMD resistor is a precision component designed for various electronic applications. The 0603 package size ensures it is Compact and suitable for modern circuit designs. With a resistance Value of 200 kΩ and a maximum power rating of 0.1 W, it operates effectively across a wide temperature range from -55 °C to +155 °C. This device adheres to AEC-Q200 automotive standards, making it a reliable choice for automotive applications.

Features & Benefits


• Thick film technology enhances stability and performance
• Low tolerance of ±1 % ensures accurate resistance values
• High temperature resilience makes it suitable for demanding environments
• Compact 0603 package saves space in circuit designs
• Automotive standard compliance guarantees reliability in vehicles
• Effective power rating supports various electronic applications

Applications


• Used for precision signal processing in automotive electronics
• Suitable for temperature monitoring circuits in industrial automation
• Applied in medical device circuitry requiring accurate resistance
• Utilised within electronic control units for automotive systems

How does the operating temperature range affect performance in different environments?


The operating temperature range of -55 °C to +155 °C allows the resistor to function reliably in both extreme cold and heat, ensuring stable performance in varied conditions typical in automotive and industrial applications.

What types of circuit designs benefit from this Compact size?


The 0603 package size is Ideal for high-density circuit boards, ensuring that designs remain Compact while facilitating the integration of multiple components without sacrificing performance.

How can low tolerance improve circuit functionality?


A low tolerance of ±1 % ensures precise resistance values, VITAL for maintaining signal integrity and accuracy in sensitive applications such as automotive and precision electronics, preventing potential performance issues.

What specific applications benefit from AEC-Q200 compliance?


AEC-Q200 compliance makes this resistor suitable for use in automotive applications, ensuring that it can withstand the rigorous tests and conditions faced in automotive environments without failure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy