Panasonic ERJ 3EK 1.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1301V
- RS Stock No.:
- 175-5741
- Mfr. Part No.:
- ERJ3EKF1301V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
PHP3,000.00
(exc. VAT)
PHP3,350.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 160,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | PHP0.60 | PHP3,000.00 |
| 10000 - 20000 | PHP0.585 | PHP2,925.00 |
| 25000 + | PHP0.57 | PHP2,850.00 |
*price indicative
- RS Stock No.:
- 175-5741
- Mfr. Part No.:
- ERJ3EKF1301V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1.3kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ 3EK | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Length | 1.6mm | |
| Height | 450μm | |
| Width | 800μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1.3kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ 3EK | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Length 1.6mm | ||
Height 450μm | ||
Width 800μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- CN
Panasonic ERJ3EK Series SMD Resistor, 1.3kΩ Resistance, 0.1W Power Rating - ERJ3EKF1301V
This SMD resistor is designed for various electronic applications. With a resistance Value of 1.3 kΩ, this component is housed in a Compact 0603 package, measuring 1.6mm x 0.8mm. It delivers reliable performance under demanding conditions.
Features & Benefits
• Provides a resistance tolerance of ±1% for accurate circuit performance
• Utilises thick film technology for enhanced stability and reliability
• AEC-Q200 compliant, making it suitable for automotive applications
• Operates effectively across a temperature range from -55°C to high temperatures
• Rated for a power tolerance of 0.1W to ensure safe operation
• Low temperature coefficient of ±100 ppm/°C for consistent performance
Applications
• Used in automotive electronic systems
• Suitable for communications equipment and industrial control devices
• Ideal for consumer electronics and automation solutions
• Employed in precision measuring instruments
What is the significance of the resistance tolerance of this component?
The resistance tolerance of ±1% allows for reliable performance in precision applications, ensuring the component maintains its specified resistance under varying conditions.
How does the thick film technology impact the performance?
Utilising thick film technology enhances the resistors durability and stability, especially under high temperature and stress conditions, making it Ideal for long-term applications.
Is this component suitable for high-temperature environments?
Yes, it is designed to operate reliably from -55°C, making it a robust choice for applications exposed to extreme temperatures, commonly found in automotive environments.
What makes this resistor a good choice for automotive applications?
Being AEC-Q200 compliant, it can withstand the rigorous testing and durability requirements present in automotive electronics, ensuring longevity and performance.
What are the benefits of using a low tolerance resistor in circuits?
A low tolerance resistor improves the accuracy of the circuits performance by ensuring the resistance Value stays very close to its specified Value, aiding in overall circuit reliability.
Related links
- Panasonic ERJ 3EK 1.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1301V
- Panasonic ERJ 3EK 66.5 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF6652V
- Panasonic ERJ 3EK 10.7 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF10R7V
- Panasonic ERJ 3EK 390 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF3903V
- Panasonic ERJ 3EK 140 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF1403V
- Panasonic ERJ 3EK 174 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF1743V
- Panasonic ERJ 3EK 54.9 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF54R9V
- Panasonic ERJ 3EK 1.4 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF1401V
