Panasonic ERJ 5.1 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJ2GEJ5R1X

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

PHP2,940.00

(exc. VAT)

PHP3,290.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20,000 unit(s) ready to ship from another location
  • Plus 10,000 unit(s) shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
10000 - 10000PHP0.294PHP2,940.00
20000 - 40000PHP0.291PHP2,910.00
50000 +PHP0.288PHP2,880.00

*price indicative

RS Stock No.:
175-5719
Mfr. Part No.:
ERJ2GEJ5R1X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

5.1Ω

Technology

Thick Film

Package/Case

0402

Packaging

Punched Carrier Tape

Tolerance

±5 %

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +600 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

500μm

Length

1mm

Height

350μm

Termination Style

Solder

Standards/Approvals

EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8

COO (Country of Origin):
CN

Panasonic ERJ Series SMD Resistor, 5.1Ω Resistance, ±5% Tolerance - ERJ2GEJ5R1X


This SMD resistor is an automotive-grade solution designed to enhance electronic performance. With a resistance Value of 5.1 Ω, this device is Ideal for various applications in the electrical and electronic sectors. The component measures 0402 (1005M) and is built using thick film technology, ensuring robustness and longevity, with an operating temperature range from -55°C to +155°C.

Features & Benefits


• Low tolerance of ±5% ensures precise performance
• High power rating of 0.1 W supports efficient energy management
• Temperature coefficient rated at -100 to +600 ppm/°C offers stability
• Complies with AEC-Q200 automotive standards for safety
• Compact 0402 package design enhances space utilisation
• Part of Panasonic’s ERJ resistor series for quality assurance

Applications


• Used in automotive electronic modules for precise control
• Utilised in industrial automation systems to improve reliability
• Ideal for consumer electronics requiring Compact solutions
• Effective in telecommunications for signal integrity

What environmental conditions can this component withstand?


It can operate effectively within a temperature range of -55°C to +155°C, making it suitable for diverse environments.

How does the low tolerance impact circuit design?


The low tolerance of ±5% allows for accurate circuit performance, reducing the risk of failures due to resistance variations.

What technology is used in its manufacturing process?


This component utilises thick film technology, which adds durability and reliability to the resistor's performance.

What advantages does the temperature coefficient provide?


The temperature coefficient of -100 to +600 ppm/°C ensures minimal performance variation due to temperature changes, enhancing circuit stability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy