KOA RK73Z 0 mΩ, 0603 Thick Film Surface Mount Resistor ±0 % - RK73Z1HTTC

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

PHP6,220.00

(exc. VAT)

PHP6,970.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
10000 - 10000PHP0.622PHP6,220.00-
20000 +PHP0.607PHP6,070.002%

*price indicative

RS Stock No.:
172-8950
Mfr. Part No.:
RK73Z1HTTC
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

0mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±0 %

Packaging

Cardboard

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RK73Z

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

300μm

Termination Style

Solder

Length

600μm

Height

230μm

COO (Country of Origin):
JP
Zero ohm jumper chip resistor

Silver element

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy