Panasonic ERJPA3 22 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F22R0V

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

PHP7,250.00

(exc. VAT)

PHP8,100.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +PHP1.45PHP7,250.00

*price indicative

RS Stock No.:
172-3845
Mfr. Part No.:
ERJPA3F22R0V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

22Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

100V

Power Rating

0.33W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJPA3

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

1.6mm

Width

800μm

Standards/Approvals

RoHS

Height

450μm

COO (Country of Origin):
JP

Panasonic ERJPA3 Series SMD Resistor, 22Ω Resistance, 0.33W Power Rating - ERJPA3F22R0V


This SMD resistor is designed to deliver high precision in electrical circuits. With a resistance value of 22Ω, this component is built using thick film technology, packaged in the compact 0603 (1608M) size. Engineered for a wide range of applications, it operates efficiently across temperatures from -55 °C to +125 °C, ensuring reliability in various environments.

Features & Benefits


• Thick film construction enhances stability and reliability

• Tolerance of ±1 % ensures consistent performance

• 0.33W power rating allows for effective heat dissipation

• Temperature coefficient of ±100 ppm/°C increases accuracy across temperatures

• Compliant with AEC-Q200 standards boosts suitability for automotive use

• Small 0603 package allows for integration in compact designs

Applications


• Used in automotive electronic control units

• Suitable for compact PCB designs

• Ideal for precision measurement devices

• Employed in signal processing

What power rating is suitable for various load conditions?


A power rating of 0.33W accommodates low to medium load conditions, ensuring the resistor remains operational under standard working parameters without overheating.

How does the temperature coefficient affect circuit stability?


The temperature coefficient of ±100 ppm/°C is crucial for maintaining resistance stability across temperature fluctuations, helping to prevent signal distortion in sensitive circuits.

What factors should be considered when selecting a resistor for automotive applications?


Key factors include compliance with AEC-Q200 standards, resistance value for the circuit needs, tolerance levels for precision, and environmental durability under various temperature ranges.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy