Panasonic ERJPA3 1.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F1101V
- RS Stock No.:
- 172-3835
- Mfr. Part No.:
- ERJPA3F1101V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP6,065.00
(exc. VAT)
PHP6,795.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP1.213 | PHP6,065.00 |
*price indicative
- RS Stock No.:
- 172-3835
- Mfr. Part No.:
- ERJPA3F1101V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1.1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 100V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJPA3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1.1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 100V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJPA3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
- COO (Country of Origin):
- JP
0603 Format Resistor 0.25W, ERJPA3 Series - 1%,1Ω to 2kΩ
ESD surge characteristics superior to standard metal film resistors, ESD Voltage Rating of 3.0kV
High reliability and Stable Circuit Operation
Metal glaze thick film resistive element and three layers of electrodes
Suitable for both reflow and flow soldering
Space Saving 0603 Package Size (1.6 x 0.8 x 0.45 mm)
Stable Resistance Control TCR of 100ppm
Tolerance Options of ±0.5%, ±1%, and ±5%
TS 16949 and AEC-Q200 Qualified thus Usable in Automotive Applications, ECU; Power Supplies/Inverters; Strobe Lighting and LCD Televisions in the Automotive, Industrial Electronics, Lighting and Consumer Electronics
Related links
- Panasonic ERJPA3 1.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F1101V
- Panasonic ERJPA3 510 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F5103V
- Panasonic ERJPA3 3.6 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F3601V
- Panasonic ERJPA3 360 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F3603V
- Panasonic ERJPA3 1.6 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F1601V
- Panasonic ERJPA3 820 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F8200V
- Panasonic ERJPA3 2.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F2701V
- Panasonic ERJPA3 270 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F2700V
