Panasonic ERA 8.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6APB822V
- RS Stock No.:
- 172-3741
- Mfr. Part No.:
- ERA6APB822V
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 172-3741
- Mfr. Part No.:
- ERA6APB822V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 8.2kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Film | |
| Package/Case | 0805 | |
| Packaging | Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.13W | |
| Voltage | 100V | |
| Temperature Coefficient | -15 ppm/°C, +15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Height | 500μm | |
| Termination Style | Solder | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 8.2kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Film | ||
Package/Case 0805 | ||
Packaging Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.13W | ||
Voltage 100V | ||
Temperature Coefficient -15 ppm/°C, +15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Height 500μm | ||
Termination Style Solder | ||
Length 2mm | ||
- COO (Country of Origin):
- JP
Panasonic Metal Film ERA Series 0805, 0.125W 0.1% 15ppm, 5kΩ to 100KΩ
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 8.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6APB822V
- Panasonic ERA 22.6 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6AEB2262V
- Panasonic ERA 113 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6AEB1130V
- Panasonic ERA 3.3 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6ARB332V
- Panasonic ERA 1 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6ARB102V
- Panasonic ERA 47 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6ARB473V
- Panasonic ERA 357 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6AEB3570V
- Panasonic ERA 1.6 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6ARB162V
