Panasonic ERA 5.1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB512V
- RS Stock No.:
- 172-3722
- Mfr. Part No.:
- ERA3APB512V
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 172-3722
- Mfr. Part No.:
- ERA3APB512V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 5.1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -15 ppm/°C, +15 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 5.1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -15 ppm/°C, +15 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 800μm | ||
Length 1.6mm | ||
Height 450μm | ||
- COO (Country of Origin):
- JP
High reliability Stable at high temperature and humidity(85 °C 85 %RH rated load, Category temperature range : –55 to +155 °C)
High accuracy Small resistance tolerance and Temperature Coefficient of Resistance
High performance Low current noise, excellent linearity
Panasonic 0.1 W ERA Series 0.1% 15 ppm, 330 Ω → 7.5kΩ
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
Features & Benefits:
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 5.1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB512V
- Panasonic ERA 5.1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB512V
- Panasonic ERA 5.1 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - ERA8AEB512V
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 30.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 221 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB2213V
- Panasonic ERA 330 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB334V
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
