Vishay CRCW 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.13 W - CRCW080510K0JNEAIF
- RS Stock No.:
- 170-1977
- Mfr. Part No.:
- CRCW080510K0JNEAIF
- Manufacturer:
- Vishay
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
PHP15.11
(exc. VAT)
PHP16.92
(inc. VAT)
- RS Stock No.:
- 170-1977
- Mfr. Part No.:
- CRCW080510K0JNEAIF
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Resistor Type | Pulse Proof | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Paper Tape | |
| Tolerance | ±5 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | -200 ppm/K, +200 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Resistor Type Pulse Proof | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Paper Tape | ||
Tolerance ±5 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient -200 ppm/K, +200 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Termination Style Solder | ||
Width 1.25mm | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS | ||
Height 450μm | ||
0805 Pulse Proof Thick Film Chip Resistors, CRCW IF e3 Series - 0.125W
Related links
- Vishay CRCW 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.13 W - CRCW080510K0JNEAIF
- Vishay CRCW 22 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.13 W - CRCW080522R0JNEAIF
- Vishay CRCW 100 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.13 W - CRCW0805100RJNEAIF
- Vishay CRCW 330 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.13 W - CRCW0805330RJNEAIF
- Vishay RCA 10 MΩ, 0603 Thick Film Thin Film Resistor ±5 % Surface 0.13 W - RCA06030000ZSEASR
- Vishay RCA-SR e3 10 kΩ, 0603 Thick Film Thick Film Resistor ±5 % Surface 0.13 W - RCA060310K0JNEASR
- Panasonic ERJ 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.13 W - ERJS06J103V
- Vishay 1 Ω, 0805 Thick Film Surface Mount Fixed Resistor 5 % Surface 0.13 W - CRCW08051R00JNEAHP
