Vishay WSC 1 Ω, 2515 Wirewound Surface Mount Resistor ±1 % 1 W - WSC25151R000FEA
- RS Stock No.:
- 169-3195
- Mfr. Part No.:
- WSC25151R000FEA
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-3195
- Mfr. Part No.:
- WSC25151R000FEA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1Ω | |
| Technology | Wirewound | |
| Resistor Type | Anti-Surge | |
| Package/Case | 2515 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Series | WSC | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 275°C | |
| Width | 3.81mm | |
| Standards/Approvals | RoHS | |
| Length | 6.35mm | |
| Termination Style | Surface Mount | |
| Height | 2.79mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 1Ω | ||
Technology Wirewound | ||
Resistor Type Anti-Surge | ||
Package/Case 2515 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Series WSC | ||
Pin Count 2 | ||
Maximum Operating Temperature 275°C | ||
Width 3.81mm | ||
Standards/Approvals RoHS | ||
Length 6.35mm | ||
Termination Style Surface Mount | ||
Height 2.79mm | ||
WSC2515 Wirewound 1W
The Vishay WSC2515 series of surface mount resistors offers high-power ratings and outstanding surge capability. Featuring an all welded construction with moulded encapsulation and wraparound terminals, these wire wound resistors are protected against different environmental conditions and offer excellent stability. AEC-Q200 options, and non-inductive styles with Ayrton-Perry winding are available.
Related links
- Vishay WSC 1 Ω, 2515 Wirewound Surface Mount Resistor ±1 % 1 W - WSC25151R000FEA
- Vishay WSC 100 Ω, 2515 Wirewound Surface Mount Resistor ±1 % 1 W - WSC2515100R0FEA
- Vishay WSC 5 Ω, 2515 Wirewound Surface Mount Resistor ±1 % 1 W - WSC25155R000FEA
- Vishay WSC 50 Ω, 2515 Wirewound Surface Mount Resistor ±1 % Surface 1 W - WSC251550R00FEK
- Vishay WSC 1 kΩ, 4257 (11070M) Wirewound Surface Mount Resistor ±1 % 2 W - WSC45271K000FEA
- Vishay WSC 10 Ω, 4257 (11070M) Wirewound Surface Mount Resistor ±1 % 2 W - WSC452710R00FEA
- Bourns PWR2615 10 Ω, 2615 Wirewound Surface Mount Resistor ±1 % 1 W - PWR2615W10R0F
- Bourns PWR2615 100 Ω, 2615 Wirewound Surface Mount Resistor ±1 % 1 W - PWR2615W1000F