Panasonic ERA 4.7 kΩ, 0402 Metal Film Surface Mount Resistor ±0.5 % 0.06 W - ERA2AED472X

This image is representative of the product range

Subtotal (1 reel of 10000 units)*

PHP25,650.00

(exc. VAT)

PHP28,730.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 03, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
10000 +PHP2.565PHP25,650.00

*price indicative

RS Stock No.:
169-1570
Mfr. Part No.:
ERA2AED472X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

4.7kΩ

Technology

Metal Film

Package/Case

0402

Packaging

Punched Carrier Tape

Tolerance

±0.5 %

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

500μm

Length

1mm

Termination Style

Solder Pad

Height

350μm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Panasonic ERA Series Size 0402 0.063W 0.5% 25ppm Metal Film Chip Resistors


Panasonic ERA Series thin film chip resistors are AEC-Q200 qualified and are suitable for use in automotive applications. Offering stability in high humidity and high temperature environments, these chip resistors are highly accurate. This series has excellent non-linearity and the thin film resistors are highly reliable with a small resistance tolerance.

Features & Benefits:


Low current noise

Excellent non-linearity

Stable at high temperature and high humidity

Small coefficient of resistance

Small resistance tolerance

Surface Mount - 0402 - 0.5%


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy