Panasonic ERA 16 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB163V
- RS Stock No.:
- 169-1144
- Mfr. Part No.:
- ERA3AEB163V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP12,900.00
(exc. VAT)
PHP14,450.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 07, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP2.58 | PHP12,900.00 |
*price indicative
- RS Stock No.:
- 169-1144
- Mfr. Part No.:
- ERA3AEB163V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 16kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 450μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 16kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 800μm | ||
Length 1.6mm | ||
Height 450μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 16 kΩ Resistance, ±0.1 % Tolerance - ERA3AEB163V
This SMD Resistor is a thin film resistor designed for precision applications across various electronic circuits. With a resistance of 16 kΩ and a Compact 0603 (1608M) package, it is engineered to deliver high levels of accuracy in a wide range of temperatures, from -55°C to +155°C. This component is compliant with the AEC-Q200 automotive standard, ensuring it meets rigorous performance requirements.
Features & Benefits
• Provides high precision performance with a tolerance of ±0.1 %
• Exhibits a low temperature coefficient of ±25 ppm/°C for stability
• Designed for power ratings up to 0.1 W, perfect for Compact spaces
• Thin film technology contributes to excellent linearity
• Suitable for various applications requiring automotive compliance
• Compact size enhances design flexibility for PCB layouts
• Exhibits a low temperature coefficient of ±25 ppm/°C for stability
• Designed for power ratings up to 0.1 W, perfect for Compact spaces
• Thin film technology contributes to excellent linearity
• Suitable for various applications requiring automotive compliance
• Compact size enhances design flexibility for PCB layouts
Applications
• Used for signal conditioning in automotive electronics
• Utilised in precision measurement instruments
• Effective in power management systems within devices
• Ideal for within consumer electronics
• Incorporated in industrial control systems where accuracy is critical
• Utilised in precision measurement instruments
• Effective in power management systems within devices
• Ideal for within consumer electronics
• Incorporated in industrial control systems where accuracy is critical
What makes this resistor suitable for use in automotive applications?
The compliance with AEC-Q200 ensures reliability in automotive environments, making it suitable for use in safety-critical applications.
How does the low tolerance impact performance in circuits?
A tolerance of ±0.1 % minimises variation in resistance, allowing for more accurate circuit performance and improved reliability in sensitive applications.
What benefits does the thin film technology provide compared to traditional resistors?
Thin film technology offers superior linearity and stability, leading to precise performance over a wider range of temperatures and conditions.
Can it operate effectively in extreme temperatures and environments?
Yes, this component functions efficiently within a temperature range of -55°C to +155°C, making it versatile for diverse operating conditions.
Related links
- Panasonic ERA 16 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB163V
- Panasonic ERA 16 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - ERA3ARW163V
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 33.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 3.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.76 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
