Panasonic ERJ 28 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD2802V

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

PHP6,055.00

(exc. VAT)

PHP6,780.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +PHP1.211PHP6,055.00

*price indicative

RS Stock No.:
169-1027
Mfr. Part No.:
ERJ3RBD2802V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

28kΩ

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.5 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

800μm

Length

1.6mm

Height

450μm

Termination Style

Solder

Standards/Approvals

RoHS

COO (Country of Origin):
CN

0603 Format Resistor, ERJ3R Series - 0.5%


Panasonic ERJ 3R 0603 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.

Suitable for both flow soldering and reflow soldering

Resistance tolerance of ±1%

Placement machine compatible

AEC-Q200 qualified

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications include computers, instruments, video cameras, watches, pocket calculators, tv tuners and telecommunication equipment.

Standards

IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy