RS PRO 200 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS Stock No.:
- 169-0390
- Manufacturer:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-0390
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 200kΩ | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Packaging | Tapping Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Width | 2.2mm | |
| Standards/Approvals | RoHS | |
| Length | 5.9mm | |
| Height | 5.9mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 200kΩ | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Packaging Tapping Reel | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Width 2.2mm | ||
Standards/Approvals RoHS | ||
Length 5.9mm | ||
Height 5.9mm | ||
- COO (Country of Origin):
- TW
Thin Film Technology
±1% Tolerance
TCR 50 PPM/°C
Lead free
Related links
- RS PRO 200 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 47 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 47 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 560 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 33 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 100 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 6.8 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 4.7 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
