RS PRO 150 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- RS Stock No.:
- 169-0297
- Manufacturer:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-0297
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 150Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tapping Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.4W | |
| Voltage | 200V | |
| Temperature Coefficient | -50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 3.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Width | 1.4mm | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 150Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tapping Reel | ||
Tolerance ±1 % | ||
Power Rating 0.4W | ||
Voltage 200V | ||
Temperature Coefficient -50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 3.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Width 1.4mm | ||
Length 3.5mm | ||
- COO (Country of Origin):
- TW
Thin Film Technology
±1% Tolerance
TCR 50 PPM/°C
Lead free
Related links
- RS PRO 150 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- RS PRO 150 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- RS PRO 1.5 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- RS PRO 1.1 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- RS PRO 33 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- RS PRO 5.6 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- RS PRO 110 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- RS PRO 4.7 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
