Vishay P 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.13 W - P0603C1003WNTA
- RS Stock No.:
- 168-0104
- Mfr. Part No.:
- P0603C1003WNTA
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-0104
- Mfr. Part No.:
- P0603C1003WNTA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.05 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Voltage | 75V | |
| Temperature Coefficient | -5 ppm/°C, +5 ppm/°C | |
| Automotive Standard | No | |
| Series | P | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.52mm | |
| Height | 500μm | |
| Termination Style | Wraparound | |
| Width | 850μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.05 % | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Voltage 75V | ||
Temperature Coefficient -5 ppm/°C, +5 ppm/°C | ||
Automotive Standard No | ||
Series P | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.52mm | ||
Height 500μm | ||
Termination Style Wraparound | ||
Width 850μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
P Series 0.05%
Superior stability
Low temperature coefficient of resistance
Low voltage coefficient
Precision thin film SMD wraparound resistors for low noise and precision applications.
Standards
MIL-PRF-55342G
Related links
- Vishay P 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.13 W - P0603C1003WNTA
- Susumu Co RG 100 Ω, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.13 W - RG2012N-101-W-T1
- Panasonic ERA 6.8 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.13 W - ERA6ARW682V
- Panasonic ERA 82 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.13 W - ERA6ARW823V
- Panasonic ERA 75 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.13 W - ERA6ARW753V
- Vishay TNPU 4 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.13 W - TNPU08054K99AWEN00
- Vishay TNPU 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.13 W - TNPU08051K00AWEN00
- Susumu Co RG 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.13 W - RG2012N-103-W-T1
