Vishay PATT 7.68 Ω, 0805 Thin Film Surface Mount Resistor ±1 % 0.2 W - PATT0805K7R68FGT5

This image is representative of the product range

Subtotal (1 reel of 500 units)*

PHP120,274.00

(exc. VAT)

PHP134,707.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
500 +PHP240.548PHP120,274.00

*price indicative

RS Stock No.:
167-8973
Mfr. Part No.:
PATT0805K7R68FGT5
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

7.68Ω

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

75V

Power Rating

0.2W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Series

PATT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Height

380μm

Standards/Approvals

RoHS

Width

1.27mm

Termination Style

Solder

Length

2.03mm

COO (Country of Origin):
US

Precision Automotive Thin Film Resistors, PATT0805 Series, 0.2 W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy