Vishay PATT 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - PATT0603E2002BGT5
- RS Stock No.:
- 167-8962
- Mfr. Part No.:
- PATT0603E2002BGT5
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-8962
- Mfr. Part No.:
- PATT0603E2002BGT5
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 20kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.15W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | PATT | |
| Maximum Operating Temperature | 250°C | |
| Width | 810μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 1.62mm | |
| Height | 380μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 20kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 0.15W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series PATT | ||
Maximum Operating Temperature 250°C | ||
Width 810μm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 1.62mm | ||
Height 380μm | ||
- COO (Country of Origin):
- US
Precision Automotive Thin Film Resistors, PATT0603 Series, 0.15 W
Related links
- Vishay PATT 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - PATT0603E2002BGT5
- TE Connectivity RQ73 140 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J140RBTD
- TE Connectivity RQ73 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J1K0BTD
- TE Connectivity RQ73 24.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J24K9BTD
- TE Connectivity RQ73 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J100KBTD
- TE Connectivity RQ73 121 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J121RBTD
- Vishay PATT 49.9 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - PATT0603E49R9BGT5
- TE Connectivity RQ73 301 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J301RBTD