Vishay PATT 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - PATT0603E1002BGT5
- RS Stock No.:
- 167-8960
- Mfr. Part No.:
- PATT0603E1002BGT5
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-8960
- Mfr. Part No.:
- PATT0603E1002BGT5
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.15W | |
| Voltage | 75 V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | PATT | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | RoHS | |
| Length | 1.62mm | |
| Termination Style | Solder | |
| Width | 0.81 mm | |
| Height | 0.38mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.15W | ||
Voltage 75 V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series PATT | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals RoHS | ||
Length 1.62mm | ||
Termination Style Solder | ||
Width 0.81 mm | ||
Height 0.38mm | ||
- COO (Country of Origin):
- US
Precision Automotive Thin Film Resistors, PATT0603 Series, 0.15 W
Related links
- Vishay PATT 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - PATT0603E1002BGT5
- Vishay PATT 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - PATT0603E2002BGT5
- Vishay PATT 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - PATT0805E1002BGT5
- Vishay PATT 5.11 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - PATT0603E5111BGT5
- TE Connectivity RQ73 140 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J140RBTD
- TE Connectivity RQ73 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J1K0BTD
- TE Connectivity RQ73 24.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J24K9BTD
- TE Connectivity RQ73 121 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J121RBTD
