ROHM ESR 150 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ESR18EZPF1500
- RS Stock No.:
- 167-3784
- Mfr. Part No.:
- ESR18EZPF1500
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP166.70
(exc. VAT)
PHP186.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5,000 unit(s) shipping from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | PHP3.334 | PHP166.70 | - |
| 250 - 450 | PHP3.156 | PHP157.80 | 5% |
| 500 - 950 | PHP2.925 | PHP146.25 | 12% |
| 1000 - 2450 | PHP2.725 | PHP136.25 | 18% |
| 2500 + | PHP2.552 | PHP127.60 | 23% |
*price indicative
- RS Stock No.:
- 167-3784
- Mfr. Part No.:
- ESR18EZPF1500
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Surface Mount Resistor | |
| Resistance | 150Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ESR | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Surface Mount Resistor | ||
Resistance 150Ω | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ESR | ||
Maximum Operating Temperature 155°C | ||
ROHM's anti-surge chip resistors employ resistive element uniquely structured having high tolerance to surge with 3kV ESD guarantee. This product is suitable for high-reliability sets and circuits.
3kV guarantee for anti-surge tolerance.
High accuracy resistance series is also in lineup (+/- 0.5% : D-class)
Higher rated power than that of standard type chip resistors.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Fingerprint Authentication Device
Related links
- ROHM ESR 150 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ESR18EZPF1500
- ROHM ESR 22 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ESR18EZPF22R0
- ROHM ESR 470 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ESR18EZPF4700
- ROHM ESR 47 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ESR18EZPF47R0
- ROHM ESR 1 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.4 W - ESR10EZPF1001
- ROHM ESR18 1.3 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ESR18EZPF1304
- ROHM ESR18 5.6 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ESR18EZPF5601
- ROHM ESR18 5.1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ESR18EZPF5R10
