TE Connectivity CPF-A 10Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W
- RS Stock No.:
- 164-5971
- Mfr. Part No.:
- CPF-A-0603B10RE1
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-5971
- Mfr. Part No.:
- CPF-A-0603B10RE1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10Ω | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | CPF-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10Ω | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±25ppm/°C | ||
Series CPF-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
0603 TE Connectivity CPF Series Precision Resistors 0Ω-19.6Ω
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
Features
Temperature range of -55°C to +155°C
High stability
High precision
Accurate dimensions
Range of resistance values available to suit every application
Product Application Information
Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.
Related links
- TE Connectivity CPF 4.99Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W
- TE Connectivity CPF 9.1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W
- TE Connectivity CPF-A 49.9kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W
- Vishay PVHT 100kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W
- TE Connectivity RN73 11kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W
- Welwyn 267Ω, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.063W - PCF0603R-267RBI
- TE Connectivity 10kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0402B10KE1
- TE Connectivity RP73 909Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.16W
