Arcol Ohmite AS12 1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - AS12J1001ET

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

PHP12,490.00

(exc. VAT)

PHP13,990.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +PHP2.498PHP12,490.00

*price indicative

RS Stock No.:
136-3317
Mfr. Part No.:
AS12J1001ET
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

1kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

200V

Power Rating

0.5W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

AS12

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

3.1mm

Width

1.55mm

Height

550μm

COO (Country of Origin):
TH
Small size and light weight

Suitable for both wave and reflow soldering

Can withstand high surge

Reduction of assembly costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy