Bourns CSS2H-2512 Series Metal Strip Current Sensing Surface Mount Fixed Resistor 2512 Case 2mΩ ±1% 5 W @ 70 °C
- RS Stock No.:
- 134-8212P
- Mfr. Part No.:
- CSS2H-2512K-2L00F
- Manufacturer:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-8212P
- Mfr. Part No.:
- CSS2H-2512K-2L00F
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 2mΩ | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±1% | |
| Power Rating | 5W | |
| Temperature Coefficient | ±75ppm/°C | |
| Series | CSS2H-2512 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 2mΩ | ||
Package/Case 2512 (6432M) | ||
Tolerance ±1% | ||
Power Rating 5W | ||
Temperature Coefficient ±75ppm/°C | ||
Series CSS2H-2512 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +170°C | ||
- COO (Country of Origin):
- CR
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
