KOA RK73H 15 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RK73HW3ATTE1502F
- RS Stock No.:
- 123-4500
- Mfr. Part No.:
- RK73HW3ATTE1502F
- Manufacturer:
- KOA
Get a bulk buy discount
Add 250 more to save PHP103.75
View bulk pricing optionsSubtotal (1 bag of 50 units)*
PHP691.90
(exc. VAT)
PHP774.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 500 unit(s) shipping from November 09, 2026
- Plus 550 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | PHP13.838 | PHP691.90 | - |
| 250 - 700 | PHP13.423 | PHP671.15 | PHP103.75 |
| 750 - 950 | PHP13.02 | PHP651.00 | PHP613.50 |
| 1000 + | PHP12.629 | PHP631.45 | PHP1,209.00 |
*price indicative
- RS Stock No.:
- 123-4500
- Mfr. Part No.:
- RK73HW3ATTE1502F
- Manufacturer:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 15kΩ | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Embossed Plastic | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/K, +100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | RK73H | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.1mm | |
| Termination Style | Solder | |
| Length | 6.3mm | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 15kΩ | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Embossed Plastic | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/K, +100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series RK73H | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 3.1mm | ||
Termination Style Solder | ||
Length 6.3mm | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
- COO (Country of Origin):
- JP
2512 Thick Film Chip Resistors, RK73H Series 1%
RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.
Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.
With the exception of the 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Small size and weight
Stable
Reliable
Lead free terminations
This series also includes jumper resistors
Approvals
AEC-Q200 qualified
Related links
- KOA RK73H 15 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - RK73H1JTTD15R0F
- KOA RK73H 15 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RK73H2ETTD15R0F
- KOA RK73H 15 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - RK73H1ETTP1502F
- KOA RK73H 510 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RK73HW3ATTE5100F
- KOA RK73H 470 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RK73HW3ATTE4700F
- KOA RK73H 6.8 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RK73HW3ATTE6801F
- KOA RK73H 47 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RK73HW3ATTE47R0F
- KOA RK73H 51 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RK73HW3ATTE51R0F
