Panasonic ERJ 14.7 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJ6ENF14R7V
- RS Stock No.:
- 114-0968
- Mfr. Part No.:
- ERJ6ENF14R7V
- Manufacturer:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 114-0968
- Mfr. Part No.:
- ERJ6ENF14R7V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 14.7Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 600μm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 14.7Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Termination Style Solder | ||
Height 600μm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
- COO (Country of Origin):
- CN
0805 Format Resistor, ERJ6EN Series - 1% (ZeroΩ to 999Ω)
Panasonic ERJ6EN Series 0805 Chip Resistors with a high reliable Metal glaze thick film resistive element and three layers of electrodes. The small sized and lightweight ERJ6EN Series resistors are compatible with placement machines and are suitable for both reflow and flow soldering.
Related links
- Panasonic ERJ H3E 2.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJH3EF2701V
- Panasonic ERJ H3E 82 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJH3EF8202V
- Panasonic ERJ H3E 820 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJH3EF8200V
- Panasonic ERJ H3E 18 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJH3EF18R0V
- Panasonic ERJ H3E 220 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJH3EF2203V
- Panasonic ERJ H3E 680 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJH3EF6800V
- Panasonic ERJ H3E 8.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJH3EF8201V
- Panasonic ERJ H3E 270 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJH3EF2700V
