Panasonic ERJ 1.37 MΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8ENF1374V
- RS Stock No.:
- 111-7979
- Mfr. Part No.:
- ERJ8ENF1374V
- Manufacturer:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 111-7979
- Mfr. Part No.:
- ERJ8ENF1374V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1.37MΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Height | 600μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1.37MΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Length 3.2mm | ||
Termination Style Solder | ||
Height 600μm | ||
Standards/Approvals RoHS | ||
- Panasonic ERJ8EN Precision Thick Film Chip Resistors Datasheet
- Panasonic Surface Mount Resistors Packaging Method Information Sheet
- Panasonic Surface Mount Resistors Recommended Soldering Conditions
- Panasonic Surface Mount Resistors Land Pattern
- Panasonic Surface Mount Resistors Technical Guide
- Precision Thick Film Chip Resistors, Panasonic ERJ Code
- COO (Country of Origin):
- JP
1206 Format Resistor, ERJ8EN Series - 1% (5kΩ to 2.2MkΩ)
ERJ8EN precision resistors from Panasonic are constructed with three layers of electrodes and a metal glaze resistive thick film element. With a lightweight, compact construction these chip resistors are a high reliability solution featuring low resistance tolerance. ERJ8EN chip resistors are compatible with both reflow and flow soldering and can also be used in automatic placement machines.
Product Application Information
With an AEC-Q200 qualification, these chip resistors are suitable for use in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
Related links
- Panasonic ERJ 1.37 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - ERJ8ENF1371V
- Panasonic ERJ H3Q 1.5 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJH3QF1R50V
- Panasonic ERJ H3Q 6.8 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJH3QF6R80V
- Panasonic ERJ H3Q 2.2 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJH3QF2R20V
- Panasonic ERJ H3Q 2.7 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJH3QF2R70V
- Panasonic ERJ H3Q 5.6 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJH3QF5R60V
- Panasonic ERJ H3Q 3.9 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJH3QF3R90V
- Panasonic ERJ 220 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8ENF2203V
